EMC36DTBS-S189

Heilind Number:SULEMC36DTBS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC36DTBS-S189
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC36DTBS-S189
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC36DTBS-S189

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, EMC36DTBS-S189. This female connector, with a pitch of 2.54mm, features two rows with a total of 72 positions for efficient connectivity. Designed for high reliability with a voltage rating of 700VAC, it ensures secure power transmission. The contact material is Phosphor Bronze with gold plating, guaranteeing excellent conductivity and durability. Operating in a wide temperature range from -65 to 125°C, it is suitable for diverse environments. The right-angle orientation and side hole mount type facilitate easy installation in PCBs. With a tail length of 4.57mm and a compact connector height of 15.49mm, it offers a space-saving solution without compromising performance. Ideal for applications requiring robust board-to-board connections, this connector is a dependable choice for electronic assemblies.