EMC36DTBS

Heilind Number:SULEMC36DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC36DTBS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC36DTBS
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC36DTBS

Detailed Description

The EMC36DTBS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The connector offers 72 positions in a 2-row configuration, with a pitch of 2.54mm. Its right-angle orientation and side-hole mount type make it versatile for various PCB layouts. Gold-plated contacts guarantee optimal conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for industrial and aerospace applications. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves space on the PCB. Trust the EMC36DTBS for secure and efficient board-to-board connections in your electronic systems.