EMC36DTEF

Heilind Number:SULEMC36DTEF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC36DTEF
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC36DTEF
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Floating Bobbin
Orientation:Straight
Tail Length:.275 in, 6.99 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:72
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULEMC36DTEF

Detailed Description

The PBT & Phosphor Bronze .00 Connector, SKU EMC36DTEF, is a high-performance female connector designed for board-to-board PCB and card edge applications. With an amperage rating of 3A and a voltage withstand of 700VAC, it ensures reliable power transmission. Featuring two rows of 72 full bellow contacts with gold plating on phosphor bronze, it guarantees excellent conductivity and durability. The termination method, through eyelets, offers secure connections. With a pitch of 2.54mm (.1 in) and a straight orientation, it allows for easy and precise installation. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. The connector's compact design, with a height of 10.95mm (.431 in) and a width of 10.16mm (.4 in), makes it ideal for space-constrained applications. Perfect for demanding electronic systems, this EMC36DTEF connector ensures high reliability and performance.