EMC36DTEH

Heilind Number:SULEMC36DTEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC36DTEH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC36DTEH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC36DTEH

Detailed Description

Introducing the EMC36DTEH, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Crafted with PBT and Phosphor Bronze materials, this connector boasts a durable construction capable of withstanding extreme temperatures ranging from -65 to 125 °C. Featuring a female gender with two rows and a clearance hole mount type, it offers easy and secure installation. With a 3A amperage and 700VAC voltage rating, it ensures efficient power delivery without compromising on safety. The contact material of Phosphor Bronze with gold plating guarantees excellent conductivity and corrosion resistance. Its full bellow contact type and straight orientation, along with 72 positions, make it ideal for high-density applications. The 2.54mm pitch and 6.99mm tail length provide precise and stable connections. Measuring 10.95mm in height and 10.16mm in width, it fits seamlessly on PCBs. Perfect for use in aerospace, defense, and industrial settings, this connector is a reliable solution for your connectivity needs. Trust the EMC36DTEH for high-reliability performance in critical applications.