EMC36DTEN

Heilind Number:SULEMC36DTEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC36DTEN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC36DTEN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC36DTEN

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board Connector, SKU EMC36DTEN. Designed for high-performance applications, this female connector features two rows and a straight orientation, with a pitch of 2.54mm (.1 in) for seamless PCB integration. With 72 gold-plated contacts made of phosphor bronze, it ensures reliable conductivity at an amperage of 3A and voltage of 700VAC. The full bellow contact type and eyelet termination method guarantee secure connections, even in harsh operating environments ranging from -65 to 125°C. Measuring 10.95mm (.431 in) in height and .4 in (10.16mm) in width, this connector offers a compact yet robust solution for your connectivity needs in demanding industries such as aerospace, telecommunications, and more. Trust in the EMC36DTEN for superior performance and durability in your next project.