EMC36DTKD-S288

Heilind Number:SULEMC36DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC36DTKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC36DTKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULEMC36DTKD-S288

Detailed Description

Introducing the EMC36DTKD-S288, a female PCB connector designed for high-performance applications. With a current rating of 3A and a voltage withstand of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 36 positions each, it offers ample connectivity options. The clearance hole mount type and card extender termination method make installation easy. Constructed with durable PBT and Phosphor Bronze materials, with gold plating for enhanced conductivity, this connector guarantees long-lasting performance even in harsh environments. Its loop bellow contact type and straddle orientation provide secure connections. Operating in temperatures ranging from -65 to 125°C, it is suitable for a wide range of industrial settings. Measuring 15.49mm in height and 9.4mm in width, it fits compactly onto PCBs. Ideal for hi-rel applications, the EMC36DTKDS288 is a reliable solution for demanding connectivity needs.