EMC36DTKH-S288

Heilind Number:SULEMC36DTKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC36DTKH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC36DTKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC36DTKH-S288

Detailed Description

Introducing the EMC36DTKH-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of Phosphor Bronze and gold plating, this connector ensures reliable conductivity, even in harsh environments. Featuring a pitch of 2.54mm and a voltage rating of 700VAC, it offers excellent signal integrity and power transmission capabilities. The connector is gendered as female, with two rows and 72 positions, making it suitable for complex circuitry. Its clearance hole mount type and card extender termination method allow for easy and secure installation. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for use in a wide range of industrial and commercial settings. With a connector height of 15.49mm and a width of 9.4mm, it provides a compact yet robust solution for your connectivity needs. Trust in the EMC36DTKHS288 for superior performance and durability in your PCB designs.