EMC36DTKH

Heilind Number:SULEMC36DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC36DTKH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC36DTKH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC36DTKH

Detailed Description

SKU EMC36DTKH boasts unparalleled durability and reliability, making it the ideal choice for high-performance electronic applications. Featuring a robust construction of PBT and phosphor bronze, this connector ensures optimal conductivity. With an amperage rating of 3A and a voltage capacity of 700VAC, it guarantees safe and efficient power transmission. The gold-plated contacts offer superior corrosion resistance for long-lasting performance. Its two rows of 72 positions and 2.54mm pitch provide ample connectivity options. Designed for easy installation, the clearance hole mount type and thru-hole termination method simplify assembly. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for diverse environments. The straight orientation and loop bellow contact type further enhance its versatility. With a compact size of 15.49mm height and 9.4mm width, it is space-efficient on the PCB. Whether used in board-to-board or card edge connections, this connector excels in demanding settings, meeting the highest industry standards. Trust in the EMC36DTKH for seamless and secure electronic connectivity.