EMC36DTKI

Heilind Number:SULEMC36DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC36DTKI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC36DTKI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC36DTKI

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EMC36DTKI. Designed for high-performance applications, this connector features a female gender with two rows, ensuring secure and reliable connections. With a threaded mount type and through-hole termination method, installation is a breeze. Constructed with durable phosphor bronze contacts plated in gold, it offers excellent conductivity and corrosion resistance. The loop bellow contact type guarantees optimal signal transmission. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent industry standards. With 72 positions and a pitch of 2.54mm, it provides ample connectivity in compact spaces. The connector's wide operating temperature range of -65 to 125°C makes it suitable for various environments. Its compact size, with a height of 15.49mm and width of 9.4mm, ensures versatility in PCB designs. Perfect for applications requiring high reliability, the EMC36DTKI is a top choice for engineers and manufacturers.