| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC36DTKN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 72 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC36DTKN-S288 |
EMC36DTKN-S288
| Heilind Number: | SULEMC36DTKN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC36DTKN-S288 |
| ECAD Model: |
Specifications
Detailed Description
The PBT & Phosphor Bronze Board-to-Board PCB Connector, EMC36DTKN-S288, offers reliable connectivity for high-performance electronic systems. With a current rating of 3A and a voltage withstand of 700VAC, it ensures efficient power transmission. Featuring a female gender design with 2 rows and 72 positions, it allows for versatile connections. The termination method using a Card Extender and gold-plated Phosphor Bronze contacts guarantee optimal signal integrity. With a pitch of 2.54mm and operating temperature range of -65 to 125°C, it is suitable for various environments. The Loop Bellow contact type and Straddle orientation ensure secure mating. Measuring .61in in height and 9.4mm in width, it offers compact integration. Ideal for demanding applications, this connector is a vital component in ensuring seamless PCB connectivity.

