EMC36DTKS-S288

Heilind Number:SULEMC36DTKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC36DTKS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC36DTKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC36DTKS-S288

Detailed Description

Introducing our PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EMC36DTKS-S288. Designed for high-performance applications, this connector features a female gender with two rows and a side hole mount type, ensuring secure and reliable connectivity. With a contact material of Phosphor Bronze and gold plating, it offers excellent conductivity and durability. The 2.54mm pitch and 700VAC voltage rating make it suitable for a wide range of electronic systems. Using a Card Extender termination method and Loop Bellow contact type, it guarantees efficient signal transmission. Operating in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. With 72 positions and a tail length of 4.45mm, it provides ample connectivity options. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your PCB connectivity needs. Trust in the reliability and quality of our EMC36DTKSS288 connector for seamless performance in your electronic designs.