EMC36DTKT

Heilind Number:SULEMC36DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC36DTKT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC36DTKT
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC36DTKT

Detailed Description

Introducing the EMC36DTKT, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek and durable construction, this connector features PBT and Phosphor Bronze materials, ensuring reliability in operation. The gold contact plating guarantees excellent conductivity, while the loop bellow contact type and threaded mount offer secure and stable connections. With two rows and 72 positions, it provides ample connectivity options. Operating at a voltage of 700 VAC and an impressive amperage of 3A, it's suitable for a wide range of power requirements. The straight orientation and thru-hole termination method make installation a breeze. With a temperature range of -65 to 125°C, it's built to withstand harsh environments. Ideal for applications where performance and durability are paramount, the EMC36DTKT is a top choice for engineers and designers in need of reliable connectivity solutions.