EMC36DTMD

Heilind Number:SULEMC36DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC36DTMD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC36DTMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULEMC36DTMD

Detailed Description

Meet the EMC36DTMD, a high-quality board-to-board connector designed for optimal performance in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, this female connector ensures reliable power transmission. Featuring two rows and 72 positions, it offers ample connectivity options. The use of Phosphor Bronze contacts with Gold plating guarantees excellent conductivity and durability. Its Loop Bellow contact type and Right Angle orientation provide efficient signal transmission in tight spaces. With a clearance hole mount type and thru-hole termination method, installation is quick and easy. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for use in various PCB setups. Perfect for high-reliability systems, the EMC36DTMD is a must-have component for your connectivity needs.