EMC36DTMH-S189

Heilind Number:SULEMC36DTMH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC36DTMH-S189
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC36DTMH-S189
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC36DTMH-S189

Detailed Description

Introducing the EMC36DTMH-S189, a high-performance board-to-board connector designed for optimal connectivity in electronic assemblies. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable performance in demanding environments. With a contact rating of 3A at 700VAC, it guarantees robust power transmission. The dual-row design with 72 positions offers ample connectivity options, while the right-angle orientation and thru-hole termination method facilitate easy installation. Gold-plated contacts not only enhance conductivity but also resist corrosion, ensuring a long lifespan. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of applications. With its compact dimensions and clearance hole mount type, it fits perfectly on PCBs, making it a versatile choice for engineers and manufacturers. Trust the EMC36DTMH-S189 for efficient and durable board-to-board connections in your electronic designs.