EMC36DTMH

Heilind Number:SULEMC36DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC36DTMH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC36DTMH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC36DTMH

Detailed Description

The PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EMC36DTMH, offers reliable connectivity in electronic applications. With a compact design featuring two rows of 72 female contacts, this connector is suitable for high-density PCB layouts. The clearance hole mount type and right-angle orientation facilitate easy installation, while the gold-plated phosphor bronze contacts ensure excellent signal transmission. Operating at up to 700 VAC and 3 A, it meets the demands of various power and data applications. With a wide operating temperature range of -65 to 125 °C, it is suitable for use in harsh environments. The loop bellow contact type and gold termination plating further enhance its durability and performance. Measuring just 9.4 mm in width and 15.49 mm in height, this connector is space-efficient without compromising functionality. Whether used in industrial machinery, telecommunications equipment, or other electronic devices, the EMC36DTMH connector guarantees secure and efficient connections.