EMC36DTMI

Heilind Number:SULEMC36DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC36DTMI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC36DTMI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC36DTMI

Detailed Description

Introducing the EMC36DTMI, a high-performance board-to-board PCB connector designed for reliable interconnection in electronic systems. Featuring two rows of female terminals with a threaded mount type, this connector ensures secure attachment to your PCB. With a contact material of Phosphor Bronze and gold plating, it offers excellent conductivity and durability. The loop bellow contact type and right angle orientation allow for efficient signal transmission in tight spaces. With 72 positions and a voltage rating of 700 VAC, it is suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Its compact design, with a connector height of .61 inches and width of 9.4mm, makes it space-efficient on the PCB. Trust the EMC36DTMI for your connectivity needs in aerospace, defense, and industrial applications.