EMC36DTMN-S189

Heilind Number:SULEMC36DTMN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC36DTMN-S189
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC36DTMN-S189
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC36DTMN-S189

Detailed Description

The PBT & Phosphor Bronze Board to Board PCB Connector, with SKU EMC36DTMN-S189, is a high-performance female connector designed for demanding applications. Featuring two rows with a total of 72 positions, this connector ensures secure and reliable connections. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 2.54mm (.1 in) and a voltage rating of 700VAC, it is suitable for power and signal transmission. The termination method is thru-hole, and the orientation is right-angle, offering flexibility in PCB assembly. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environments. With a compact size of .61in height and 9.4mm width (.37in), it is ideal for space-constrained designs. Whether used in aerospace, defense, or industrial applications, the EMC36DTMNS189 ensures robust and efficient connectivity.