EMC36DTMS-S189

Heilind Number:SULEMC36DTMS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC36DTMS-S189
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC36DTMS-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULEMC36DTMS-S189

Detailed Description

The EMC36DTMS-S189 is a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable signal transmission even in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the requirements of various applications. The connector, with a right-angle orientation and side-hole mount type, offers flexibility in installation. Its gold-plated contact material guarantees efficient conductivity, while the loop bellow contact type enhances signal integrity. With 72 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in diverse industries. The EMC36DTMS-S189 is a top choice for engineers seeking high-reliability connectors for their PCB designs.