EMC36DTMS

Heilind Number:SULEMC36DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC36DTMS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC36DTMS
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC36DTMS

Detailed Description

Introducing the EMC36DTMS, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic systems. This female connector features two rows with a pitch of 2.54mm (.1 in), accommodating 72 positions for seamless connectivity. Constructed with durable PBT and Phosphor Bronze materials, it ensures reliability in demanding environments with an operating temperature range of -65 to 125°C. The contact material is gold-plated, offering excellent conductivity and corrosion resistance. Its right-angle orientation and side-hole mount type facilitate easy installation on PCBs. With a maximum voltage rating of 700 VAC and amperage of 3A, this connector is ideal for various applications. Meet your connectivity needs with the EMC36DTMS, the perfect solution for efficient and secure board-to-board connections.