EMC36DTMT-S189

Heilind Number:SULEMC36DTMT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC36DTMT-S189
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC36DTMT-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULEMC36DTMT-S189

Detailed Description

Introducing our PBT and Phosphor Bronze Board to Board PCB Connector, EMC36DTMT-S189. This high-performance connector, designed for female gender applications, features two rows with a total of 72 loop bellow contact positions, ensuring reliable connectivity. With a threaded mount type and thru-hole termination method, installation is secure and straightforward. The contacts, made of gold-plated phosphor bronze, guarantee excellent conductivity and durability, suitable for demanding environments. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, this connector is ideal for a wide range of industrial applications. Its right-angle orientation and compact dimensions of .61 inches in height and 9.4mm in width make it space-efficient on PCBs. Tailored for high-reliability needs, this connector is a perfect choice for your connectivity solutions.