EMC36DTMT

Heilind Number:SULEMC36DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC36DTMT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC36DTMT
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC36DTMT

Detailed Description

The EMC36DTMT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capability of 700VAC, it is suitable for power and signal transmission. The 72 positions, arranged in 2 rows with a 2.54mm pitch, offer ample connectivity options. Gold contact plating guarantees excellent conductivity, while the loop bellow contact type and right-angle orientation optimize space utilization. Meeting strict quality standards, this connector operates flawlessly in temperatures ranging from -65 to 125°C. Tailored for professional use in aerospace, defense, and industrial sectors, the EMC36DTMT is a top choice for mission-critical systems.