EMC40DCKD-S288

Heilind Number:SULEMC40DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC40DCKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC40DCKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC40DCKD-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EMC40DCKD-S288. Designed for high-performance applications, this connector offers reliable connectivity with a current rating of 3A and a voltage withstand of 700VAC. Featuring a female gender with two rows of 80 positions, it ensures efficient signal transmission. The contact material is Phosphor Bronze with Gold plating, guaranteeing durability and low contact resistance. With a pitch of 2.54mm and a clearance hole mount type, installation is convenient. The termination method is Card Extender, and the contact type is Loop Bellow, suitable for demanding environments. Operating at a wide temperature range of -65 to 125°C, it is ideal for industrial use. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your PCB connectivity needs. Trust in the EMC40DCKDS288 for high-quality performance in your electronic systems.