EMC40DCKD

Heilind Number:SULEMC40DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC40DCKD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC40DCKD
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC40DCKD

Detailed Description

The PBT & Phosphor Bronze Board-To-Board PCB Connector, SKU EMC40DCKD, boasts a durable construction for reliable performance in electronic assemblies. Featuring a female gender with two rows and a clearance hole mount type, this connector offers easy installation. With a loop bellow contact type, it ensures secure connections, while the gold contact plating enhances conductivity. Operating at up to 700 VAC and 3A, it meets high power and voltage requirements. With 80 positions and a pitch of 2.54mm, it facilitates complex PCB layouts. The connector is designed for a wide temperature range from -65 to 125°C, making it suitable for various environments. Its compact size, with dimensions of 15.49mm in height and 9.4mm in width, saves space on the board. Tailored for high-reliability applications, it is ideal for industries such as aerospace, defense, and telecommunications. Upgrade your PCB designs with the EMC40DCKD connector for seamless and efficient connectivity.