EMC40DCKH-S288

Heilind Number:SULEMC40DCKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC40DCKH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC40DCKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC40DCKH-S288

Detailed Description

Featuring a sleek design optimized for efficiency, the PBT & Phosphor Bronze Board To Board PCB Connector, EMC40DCKH-S288, is a vital component for electronic systems. With a female gender and two rows, it offers seamless connectivity in various applications. Boasting a clearance hole mount type and card extender termination method, installation is a breeze. The contact material of Phosphor Bronze with gold plating ensures reliable conductivity, while the loop bellow contact type enhances durability. Its 2.54mm pitch and 3A amperage, coupled with a 700VAC voltage rating, guarantee high performance. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. With 80 positions and a tail length of 4.45mm, it accommodates complex circuitry with ease. The EMC40DCKHS288 is not only a connector but a testament to quality and innovation in the realm of electronic components.