EMC40DCKH

Heilind Number:SULEMC40DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC40DCKH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC40DCKH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC40DCKH

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EMC40DCKH, a high-performance female connector designed for demanding electronic applications. With an amperage of 3A and a contact material of gold-plated phosphor bronze, this connector ensures reliable conductivity. Featuring two rows with a pitch of 2.54mm, it offers 80 straight orientation positions with a loop bellow contact type. The connector is suitable for clearance hole mountings and through-hole terminations, with a voltage rating of 700VAC. Operating within a wide temperature range from -65 to 125°C, it guarantees stability in diverse environments. With a compact design, measuring 15.49mm in height and 9.4mm in width, the EMC40DCKH connector is ideal for space-constrained applications. Its gold-plated termination ensures excellent signal transmission, making it a key component in high-reliability systems.