EMC40DCKI-S288

Heilind Number:SULEMC40DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC40DCKI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC40DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC40DCKI-S288

Detailed Description

Introducing the EMC40DCKI-S288, a high-performance board-to-board PCB connector designed for demanding applications. This connector, featuring a rugged construction of PBT and phosphor bronze materials, ensures reliable connectivity in harsh environments. With a 3A amperage rating and a voltage capacity of 700VAC, it offers robust power transmission capabilities. The female gender, 2 rows, and threaded mount type make it suitable for secure and stable connections. Utilizing a card extender termination method with gold-plated phosphor bronze contacts, this connector guarantees optimal signal integrity. Its 80 positions, 2.54mm pitch, and loop bellow contact type provide ample connectivity options for complex PCB layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of industrial and commercial applications. With a compact design measuring just 15.49mm in height and 9.4mm in width, it saves valuable board space without compromising performance. Trust the EMC40DCKI-S288 for your connectivity needs, where durability and efficiency are paramount.