EMC40DCKI

Heilind Number:SULEMC40DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC40DCKI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC40DCKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULEMC40DCKI

Detailed Description

Introducing the EMC40DCKI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, this connector ensures reliable power and signal transmission. Featuring gold-plated phosphor bronze contacts, it offers superior conductivity and corrosion resistance. The loop bellow contact type and threaded mount provide secure and stable connections. With a straight orientation and 80 positions in a 2-row configuration, it allows for efficient PCB mating. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Measuring at a compact height of 15.49mm (.61 in) and width of 9.4mm (.37 in), it saves valuable board space. Trust the EMC40DCKI for robust and durable interconnect solutions in your electronic designs.