| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC40DCKN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 80 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC40DCKN-S288 |
EMC40DCKN-S288
| Heilind Number: | SULEMC40DCKN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC40DCKN-S288 |
| ECAD Model: |
Specifications
Detailed Description
This PBT & Phosphor Bronze Board To Board PCB Connector, with SKU EMC40DCKN-S288, features a female gender and a two-row design. With a contact material of Phosphor Bronze and gold plating, it offers reliable conductivity. The 2.54mm pitch and 80 positions ensure efficient connectivity. Operating at 700 VAC and 3A, it is suitable for various applications. The termination method of Card Extender and loop bellow contact type make it easy to install. Designed for high reliability, it can withstand temperatures ranging from -65 to 125°C. The connector's compact size, with a height of 15.49mm and width of 9.4mm, allows for space-saving integration. Perfect for demanding PCB assembly needs, this connector, acronymed EMC40DCKNS288, guarantees optimal performance and durability.

