EMC40DCKS-S288

Heilind Number:SULEMC40DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC40DCKS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC40DCKS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULEMC40DCKS-S288

Detailed Description

PBT & Phosphor Bronze Connector ( EMC40DCKS-S288) offers reliable connectivity in high-stakes applications. With a robust amperage rating of 3A and a voltage tolerance of 700VAC, it ensures secure power transmission. Featuring two rows and 80 positions, this female connector with side hole mount type and card extender termination method is ideal for PCB assemblies. The contact material of phosphor bronze with gold plating guarantees low contact resistance and high durability. Its loop bellow contact type and straddle orientation provide efficient signal transmission. With a tail length of 4.45mm and a compact connector height of 15.49mm, it suits space-constrained environments. Operating seamlessly in temperatures ranging from -65 to 125°C, it's a dependable choice for demanding industries. The EMC40DCKSS288 is a vital component in ensuring seamless board-to-board connectivity.