EMC40DCKS

Heilind Number:SULEMC40DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC40DCKS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC40DCKS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULEMC40DCKS

Detailed Description

Introducing the EMC40DCKS, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze, this female connector boasts a 3A amperage rating and 700VAC voltage capacity, making it ideal for power and signal transmission. With two rows of 80 gold-plated Loop Bellow contacts, each with a 2.54mm pitch, it ensures reliable and efficient data transfer. The straight orientation and side-hole mount type facilitate easy installation on PCBs. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector guarantees robust performance in diverse environments. Its compact dimensions, with a height of 15.49mm and width of 9.4mm, offer space-saving benefits without compromising functionality. Trust the EMC40DCKS for seamless connectivity in your electronic applications.