| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC40DCKT-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 80 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 80 |
| SKU: | SULEMC40DCKT-S288 |
EMC40DCKT-S288
| Heilind Number: | SULEMC40DCKT-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC40DCKT-S288 |
| ECAD Model: |
Specifications
Detailed Description
PBT & Phosphor Bronze .00 ( EMC40DCKT-S288) female connector offers reliable connectivity in high-voltage applications, with a 700 VAC rating. Designed for board-to-board PCB connections, this threaded mount connector features two rows of 80 positions, accommodating a pitch of 2.54mm (.1 in) for efficient signal transmission. Its loop bellow contact type and gold-plated phosphor bronze contacts ensure optimal conductivity, while the card extender termination method with a tail length of 4.45mm (.175 in) facilitates easy installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. With a compact height of 15.49mm (.61 in) and width of 9.4mm (.37 in), the EMC40DCKTS288 is ideal for space-constrained applications.

