EMC40DCKT

Heilind Number:SULEMC40DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC40DCKT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC40DCKT
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC40DCKT

Detailed Description

Introducing the EMC40DCKT, a high-performance board-to-board PCB connector designed for reliability in demanding applications. Featuring a female gender with two rows and a threaded mount type, this connector ensures secure and stable connections. Constructed with durable PBT and phosphor bronze materials, it offers a maximum amperage of 3A and a voltage rating of 700VAC, making it suitable for a wide range of electronic devices. The gold contact plating guarantees excellent conductivity and corrosion resistance, while the loop bellow contact type and straight orientation facilitate easy installation. With 80 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Trust the EMC40DCKT for superior performance in your PCB applications.