EMC40DRAH

Heilind Number:SULEMC40DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC40DRAH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC40DRAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULEMC40DRAH

Detailed Description

Introducing the EMC40DRAH, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a pitch of 2.54mm (.1 in), this connector features two rows with a total of 80 positions, making it ideal for dense PCB layouts. The female connector, crafted with PBT and phosphor bronze, ensures reliable signal transmission with a current rating of 3A and a voltage capability of 700VAC. Its right-angle orientation and clearance hole mount type offer versatile installation options, while the Thru-Hole termination method with gold-plated contacts guarantees excellent conductivity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its full bellow contact type and gold termination plating further enhance its durability and performance, meeting the highest industry standards. Perfect for applications where reliability is paramount, the EMC40DRAH is a top choice for engineers and designers in the aerospace, defense, and industrial sectors.