EMC40DRAI

Heilind Number:SULEMC40DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC40DRAI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC40DRAI
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC40DRAI

Detailed Description

Introducing the EMC40DRAI, a high-performance board-to-board PCB connector designed for robust and reliable connections in demanding environments. Constructed with PBT and Phosphor Bronze, this female connector features two rows of gold-plated contacts, each capable of handling up to 3A of current at 700VAC. With a pitch of 2.54mm, it offers precise and secure mating, ideal for applications requiring high-speed data transmission. The full bellow contact type ensures excellent signal integrity, while the right-angle orientation and threaded mount type allow for efficient PCB assembly. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. With 80 positions and a tail length of 3.18mm, it provides ample connectivity options while maintaining a compact form factor. Trust the EMC40DRAI for your connectivity needs, where performance and durability are paramount.