EMC40DRAN

Heilind Number:SULEMC40DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC40DRAN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC40DRAN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC40DRAN

Detailed Description

Introducing the EMC40DRAN, a high-quality board-to-board PCB connector designed for optimal performance in electronic applications. This female connector features two rows with a pitch of 2.54mm, allowing for secure and precise connections. With a contact material of phosphor bronze and gold plating, it ensures excellent conductivity and durability. The full bellow contact type and right-angle orientation further enhance its functionality. Rated for 3A and 700VAC, it meets stringent safety standards. The EMC40DRAN is suitable for a wide range of industries and environments, with an operating temperature range of -65 to 125°C. Its compact size, with a height of 10.95mm and width of 10.16mm, makes it ideal for space-constrained applications. Trust in the reliability and performance of the EMC40DRAN for seamless connectivity in your electronic systems.