EMC40DRAS

Heilind Number:SULEMC40DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC40DRAS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC40DRAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULEMC40DRAS

Detailed Description

Introducing SKU EMC40DRAS, a high-performance PBT and Phosphor Bronze connector designed for demanding board-to-board PCB applications. With a compact design featuring two rows of 80 female contacts, this connector ensures secure and reliable connectivity in a variety of electronic devices. Its side hole mount and through-hole termination method make installation easy and efficient. The gold-plated Phosphor Bronze contacts offer excellent conductivity and durability, meeting the strictest industry standards. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125 °C, this connector is suitable for use in harsh environments. The full bellow contact type and right-angle orientation further enhance its versatility. Trust in the EMC40DRAS for seamless and high-speed data transmission in your electronic designs.