EMC40DREH-S13

Heilind Number:SULEMC40DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC40DREH-S13
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC40DREH-S13
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC40DREH-S13

Detailed Description

Introducing the EMC40DREH-S13, a high-performance female board-to-board PCB connector designed for demanding applications. With an amperage rating of 3A and a voltage tolerance of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 80 gold-plated contacts, made of phosphor bronze for enhanced conductivity, it guarantees secure and durable connections. The clearance hole mount type and card extender termination method facilitate easy installation. Its full bellow contact type and straddle orientation offer efficient signal transmission. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. With a compact design, measuring 10.95mm in height and 10.16mm in width, it is ideal for space-constrained PCB layouts. Trust the EMC40DREHS13 for seamless connectivity in your electronic systems.