EMC40DREH

Heilind Number:SULEMC40DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC40DREH
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC40DREH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:80
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULEMC40DREH

Detailed Description

Introducing the EMC40DREH, a high-performance board-to-board PCB connector designed for precision and reliability in electronic assemblies. With a female gender and two rows, this connector features a clearance hole mount type and eyelet termination method, ensuring secure and efficient installation. Constructed with phosphor bronze contacts plated in gold, it offers excellent conductivity and durability. Operating at a voltage of 700 VAC and amperage of 3A, it is suitable for a wide range of applications. The straight orientation and full bellow contact type make it easy to integrate, while the 80 positions and .1-inch pitch provide ample connectivity options. With a tail length of .225 inches and a compact connector height of .431 inches, it offers space-saving solutions without compromising performance. Tested for reliability in extreme conditions, it has an operating temperature range of -65 to 125°C. Ideal for demanding environments, the EMC40DREH is a top choice for engineers and manufacturers seeking high-quality connectors.