EMC40DREI-S13

Heilind Number:SULEMC40DREI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC40DREI-S13
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC40DREI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:80
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULEMC40DREI-S13

Detailed Description

The EMC40DREI-S13 is a high-performance female connector featuring two rows of 80 contacts designed for robust board-to-board or card edge connections. With a threaded mount type and card extender termination method, it ensures secure and reliable connectivity in demanding environments. The contacts, made of phosphor bronze with gold plating, provide excellent conductivity and durability. Operating at up to 700 VAC and -65 to 125 °C, this connector is suitable for a wide range of applications. Its full bellow contact type and straddle orientation offer efficient signal transmission. With a pitch of 2.54 mm (.1 in) and a compact size of 10.95 mm (.431 in) height and 10.16 mm (.4 in) width, it enables high-density PCB designs. The termination plating of gold ensures long-term performance. Whether for industrial, aerospace, or telecommunications use, the EMC40DREIS13 guarantees exceptional quality and performance.