EMC40DREI

Heilind Number:SULEMC40DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC40DREI
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC40DREI
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC40DREI

Detailed Description

The EMC40DREI is a high-performance female board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 80 gold-plated contacts, this connector ensures reliable signal transmission in even the most critical environments. Featuring a threaded mount and eyelet termination method, it offers secure and stable connectivity. The phosphor bronze contact material with gold plating guarantees excellent conductivity and corrosion resistance, while the full bellow contact type provides enhanced durability. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for use in harsh industrial settings. Its tail length of 5.72mm and connector height of 10.95mm allow for easy integration into PCB assemblies. Perfect for aerospace, defense, and other hi-rel applications, the EMC40DREI is a reliable solution for your connectivity needs.