EMC40DREN-S13

Heilind Number:SULEMC40DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC40DREN-S13
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC40DREN-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:80
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULEMC40DREN-S13

Detailed Description

The EMC40DREN-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a dual-row, 80-position female connector with a pitch of 2.54mm (.1 in), it offers reliable connectivity in a compact form factor. With a voltage rating of 700 VAC and amperage of 3A, it ensures efficient power transmission. The connector's full bellow contact type, made of gold-plated phosphor bronze, guarantees superior signal integrity. Its straddle orientation and no-mounting design make installation easy. With a wide operating temperature range of -65 to 125°C, it's suitable for use in harsh environments. The gold termination plating ensures long-term durability. Ideal for high-reliability applications, the EMC40DRENS13 is a top choice for engineers seeking top-notch connectivity solutions.