EMC40DREN

Heilind Number:SULEMC40DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC40DREN
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC40DREN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC40DREN

Detailed Description

The SKU EMC40DREN is a high-performance female connector designed for reliable board-to-board or card edge connections in electronic systems. With an amperage rating of 3A and a voltage tolerance of 700VAC, this connector ensures efficient power delivery. Featuring two rows of 80 gold-plated contacts with eyelet termination, it guarantees secure and durable connections. The phosphor bronze contact material and full bellow design offer excellent conductivity and signal integrity. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its straight orientation, compact size (10.95mm height, 10.16mm width), and no-mounting design make it easy to integrate into PCB assemblies. Ideal for high-reliability applications, the EMC40DREN connector is a top choice for demanding electronic systems.