EMC40DRES-S13

Heilind Number:SULEMC40DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC40DRES-S13
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC40DRES-S13
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC40DRES-S13

Detailed Description

The EMC40DRES-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows of 80 positions, this connector ensures reliable connectivity in complex electronic systems. With a side hole mount type and card extender termination method, installation is efficient and secure. The contacts, made of phosphor bronze with gold plating, guarantee excellent conductivity and durability. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125 °C, this connector is suitable for harsh environments. Its straddle orientation and full bellow contact type further enhance its reliability. With a compact design, measuring just 10.95 mm in height and 10.16 mm in width, the EMC40DRES-S13 is ideal for space-constrained applications. Trust in this connector for superior performance in your electronic designs.