EMC40DRES

Heilind Number:SULEMC40DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC40DRES
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC40DRES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:80
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULEMC40DRES

Detailed Description

The EMC40DRES is a high-performance female board-to-board PCB connector designed for demanding applications. With a compact design featuring two rows of 80 gold-plated contacts on a 2.54mm pitch, this connector ensures reliable signal transmission. The eyelet termination method and phosphor bronze contact material with gold plating guarantee excellent conductivity and durability, even in harsh environments. Its straight orientation and side hole mount type offer easy installation onto PCBs. Operating at a wide temperature range from -65 to 125°C and rated for 700VAC, it's suitable for various industrial and commercial systems. The full bellow contact type provides superior mating reliability. Measuring 10.95mm in height and 10.16mm in width, with a tail length of 5.72mm, the EMC40DRES is a versatile and efficient connectivity solution.