EMC40DRMD-S288

Heilind Number:SULEMC40DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC40DRMD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC40DRMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC40DRMD-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board/PCB Connector, SKU EMC40DRMD-S288, designed for high-performance connectivity in electronic applications. With a compact form factor and a pitch of 2.54mm, this connector features two rows with a total of 80 positions, suitable for complex circuitry. The female gender and straddle orientation ensure secure and stable mating. Its clearance hole mount type and termination method via card extender make installation hassle-free. Crafted with precision, the contacts are made of durable phosphor bronze with gold plating, guaranteeing optimal conductivity and corrosion resistance. Rated for 700VAC and 3A, it meets stringent industry standards for reliability. The connector operates efficiently in a wide temperature range from -65 to 125°C, making it ideal for various environments. With a tail length of 13.84mm and a connector height of 15.49mm, it offers versatility in assembly. Trusted for quality and performance, this connector is a vital component for mission-critical electronic systems.