EMC40DRMD

Heilind Number:SULEMC40DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC40DRMD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC40DRMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:80
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULEMC40DRMD

Detailed Description

Introducing the EMC40DRMD, a high-performance board-to-board PCB connector designed for precision and reliability. Crafted with a combination of PBT and Phosphor Bronze materials, this connector guarantees robust connectivity in demanding environments. Featuring a female gender with two rows and a clearance hole mount type, it ensures secure installation. The termination method of wire wrap, along with gold-plated contacts, delivers excellent conductivity. With an amperage rating of 3A and a voltage capability of 700VAC, it meets stringent power requirements. The loop bellow contact type and straight orientation facilitate seamless connections. Boasting 80 positions and a tail length of 14.22mm, this connector offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for use in varied applications. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves valuable space on PCBs. Gold termination plating ensures long-term durability. This connector falls under the category of hi-rel connectors, making it suitable for critical applications where reliability is paramount. Upgrade your connectivity solutions with the EMC40DRMD - the pinnacle of performance in PCB connectors.