EMC40DRMH-S288

Heilind Number:SULEMC40DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC40DRMH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC40DRMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC40DRMH-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Female Connector, featuring a compact design with two rows for efficient PCB connectivity. With a clearance hole mount type and card extender termination method, installation is a breeze. Crafted with high-quality phosphor bronze contacts plated in gold, this connector ensures reliable signal transmission. The 2.54mm pitch and 80 positions offer ample connectivity options. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, it's suitable for a wide range of applications. The loop bellow contact type and straddle orientation further enhance performance. Measuring just 15.49mm in height and 9.4mm in width, with a tail length of 13.84mm, this connector is both space-saving and versatile. Perfect for high-reliability board-to-board and card edge connections in demanding environments. Upgrade your connectivity solutions with the EMC40DRMHS288.