EMC40DRMH

Heilind Number:SULEMC40DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC40DRMH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC40DRMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:80
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULEMC40DRMH

Detailed Description

Introducing the EMC40DRMH, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding electronic applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable operation even in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The female gender, two rows of 80 positions each, and a pitch of 2.54mm guarantee compatibility with a wide range of devices. The gold-plated Phosphor Bronze contacts offer excellent conductivity and corrosion resistance, while the wire wrap termination method ensures secure and efficient installation. Operating temperature range from -65 to 125°C and a connector height of 15.49mm make it ideal for use in industrial and aerospace applications. Trust the EMC40DRMH for high-reliability connectivity in your designs.