EMC40DRMI-S288

Heilind Number:SULEMC40DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC40DRMI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC40DRMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:80
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULEMC40DRMI-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EMC40DRMI-S288. This high-performance connector is designed for durability and reliability in demanding applications. Featuring a female gender with two rows and a threaded mount type, it ensures secure and stable connections. The termination method of card extender, contact material of phosphor bronze, and gold plating guarantee excellent conductivity. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets stringent industry standards. The loop bellow contact type and straddle orientation provide efficient signal transmission. With 80 positions and a tail length of 13.84mm, it offers ample connectivity options. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Compact in size with a connector height of 15.49mm and width of 9.4mm, it is ideal for space-constrained applications. Gold termination plating ensures long-term performance. Classified under hi-rel connectors, the EMC40DRMIS288 is a top choice for mission-critical systems.