EMC40DRMI

Heilind Number:SULEMC40DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC40DRMI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC40DRMI
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC40DRMI

Detailed Description

The EMC40DRMI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector offers reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The female connector has two rows of 80 positions, allowing for multiple connections. Its threaded mount type and wire wrap termination method ensure secure and stable installation. The contact material is gold-plated phosphor bronze, providing excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a contact type of loop bellow, it offers precise and efficient mating. Operating temperature range of -65 to 125°C makes it suitable for a wide range of applications. The connector is compact, with a height of 15.49mm and a width of 9.4mm, making it ideal for space-constrained designs. Gold termination plating ensures long-term reliability. Whether used in aerospace, military, or industrial applications, the EMC40DRMI connector delivers high performance and durability.